Conex-It HRFE Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, HRFE-04005V

Subtotal (1 pack of 10 units)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 26 October 2026
  • Plus 60 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.742$17.42

*price indicative

RS Stock No.:
252-5150
Mfr. Part No.:
HRFE-04005V
Brand:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.2mm²

Connector Gender

Male/Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Standards/Approvals

No

Series

HRFE

COO (Country of Origin):
CN

Conex-It, Female plug, 4 way, 5.08mm pitch, Green


The Conex-It connector HRFE series PCB terminal block has voltage rating of 300 V. It is made from thermoplastic housing.

Operating temperature -40ºC to +115 ºC

Wire strip length 7 to 8mm

Wire range 2.5mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy