Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 802-6410
- Mfr. Part No.:
- 1778124
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.77 | - |
| 13 - 24 | $31.97 | $10.40 |
| 25 + | $31.46 | $32.75 |
*price indicative
- RS Stock No.:
- 802-6410
- Mfr. Part No.:
- 1778124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 91.29mm | |
| Length | 18.3mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Series | MSTB 2.5/16-STF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 91.29mm | ||
Length 18.3mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Series MSTB 2.5/16-STF-5.08 | ||
RoHS Status: Exempt
Phoenix Contact PCB Terminal Block, 12A Current Rating, Plug-In Mounting - MSTB 2,5/16-STF-5,08 - 1778124
Quickly connect conductors to your circuit board with this PCB Terminal Block from Phoenix Contact. Thanks to its pre-assembled cable harness, connectors are easy to insert and remove, so you benefit from Rapid wiring and commissioning of your system.
The unit's rated surge voltage of 4kV protects it against overcurrent, so there's minimal chance of electrical faults damaging your system. Its housing is MADE from nylon to offer insulation and protection against electric shocks. As nylon doesn't corrode, this is a reliable option for use in humid settings.
A mechanical durability of 25 cycles means you can attach and remove conductors multiple times. You'll find a Terminal Block like this used in machine-building applications and electrical installations.
Features & Benefits
• Suitable for automated, semi-automated and manual wiring to best suit your application's needs
• Copper contacts ensure superior electrical conductivity for power efficiency
• Conforms to UL94 V0 flammability requirements, so it's flame-retardant and won't catch alight in the event of a fire
• Meets IEC 61984 safety standards for connectors with rated voltages between 50 and 1,000V AC
• IP20-rated housing is finger-safe and protected against wires and tools larger than 12mm
Related links
- Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778124
- Phoenix Contact FKC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCN 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754937
- Phoenix Contact FKCS 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975406
- Phoenix Contact FKC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873346
- Phoenix Contact FKIC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873647
- Phoenix Contact IC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825459
- Phoenix Contact FKCVW 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873948
