Weidmüller SL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1146850000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$188.10

(exc. GST)

$206.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$3.762$188.10
100 - 150$3.668$183.40
200 +$3.612$180.60

*price indicative

RS Stock No.:
172-2631
Mfr. Part No.:
1146850000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

18A

Housing Material

PBT

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Width

40.44mm

Series

SL

Standards/Approvals

CSA, cURus

Length

3.2mm

Depth

12mm

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 8 Contacts, 5.08mm Pitch - 1146850000


This pluggable Terminal Block is designed for efficient connections in electrical applications. Constructed with a robust right-angle design, it features a through-hole mounting type suitable for wave soldering, enhancing reliability and ease of installation. With a Compact size of 40.64mm in width and 11.7mm in height, this Terminal Block can be seamlessly integrated into various projects.

Features & Benefits


• High current rating of 18A ensures optimal power transmission

• Robust copper alloy construction for enhanced durability

• Right-angle body orientation facilitates space-saving layouts

• Solder termination method protects solder points from mechanical strain

• Features 8 contacts for extensive connectivity options

• IP20 protection degree shields from dust and potential damage

Applications


• Suitable for automation systems where reliable connections are VITAL

• Ideal for use in electrical panels and machinery controls

• Used for circuit boards requiring high current capacity

• Recommended for devices needing robust and secure Terminal connections

What are the insulation material and colour of this product?


The insulating material used is PAGF with a vibrant Orange colour, enhancing visibility and organisation in wiring applications.

How does the Terminal Block perform under extreme temperatures?


It operates effectively in a wide temperature range from -50 to 100 °C, making it adaptable for various environments, including harsh conditions.

What coding options are available for this Terminal block?


It can be manually coded by users or ordered pre-coded, allowing for easy identification and organisation during installations.

What is the significance of the pitch size in this Terminal block?


The 5.08mm pitch ensures compatibility with standard circuit board layouts, facilitating easy integration in diverse electrical projects.

How does the Terminal Block manage high currents during operation?


Its construction allows for a maximum current rating of 18A, ensuring stable performance even when handling substantial electrical loads.

Horizontal Open Ends Thro Hole Headers 3.2mm Pin Length


These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy