Weidmüller BL 5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1013750000
- RS Stock No.:
- 172-2853
- Mfr. Part No.:
- 1013750000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 42 units)*
$383.46
(exc. GST)
$421.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 42 - 42 | $9.13 | $383.46 |
| 84 - 126 | $8.901 | $373.84 |
| 168 + | $8.764 | $368.09 |
*price indicative
- RS Stock No.:
- 172-2853
- Mfr. Part No.:
- 1013750000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | PBT | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 40.64mm | |
| Series | BL 5.08 | |
| Standards/Approvals | No | |
| Width | 12.5mm | |
| Depth | 17.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material PBT | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Orange | ||
Voltage 400V | ||
Length 40.64mm | ||
Series BL 5.08 | ||
Standards/Approvals No | ||
Width 12.5mm | ||
Depth 17.4mm | ||
Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013750000
This pluggable Terminal Block is intended for efficient electrical connections in automation and electronics applications. It features 8 contacts aligned in a straight orientation, facilitating simple integration into existing systems. With a Compact pitch of 5.08mm, this Terminal Block is appropriate for cable-mounted installations, providing a dependable connection for various electrical setups.
Features & Benefits
• 8 contacts offer extensive connectivity options
• Screw termination ensures secure connections
• 5.08mm pitch optimises space in Compact installations
• High current capacity of 14A accommodates robust applications
• Made from nylon for durability and resilience
• Orange colour allows for easy identification
Applications
• Connecting wiring in control panels
• Suitable for industrial automation machinery
• Internal connections in electronic devices
• Terminal Interface
Can it support high current applications?
Yes, it has a current rating of 14 A.
Is it suitable for cable-mounted installations?
Yes, it is specifically designed for cable mounting.
Will it fit into Compact spaces?
Yes, the 5.08mm pitch allows for efficient use of space.
Can it withstand harsh environments?
Yes, its nylon construction provides durability against various conditions.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013490000
- Phoenix Contact FKC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873113
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/8-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769078
- Phoenix Contact MVSTBW 2.5/8-STEH-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1851863
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902178
