Weidmüller BL 5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0660
- Mfr. Part No.:
- 1013490000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$83.27
(exc. GST)
$91.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $16.654 | $83.27 |
| 10 - 15 | $16.25 | $81.25 |
| 20 + | $15.996 | $79.98 |
*price indicative
- RS Stock No.:
- 733-0660
- Mfr. Part No.:
- 1013490000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BL 5.08 | |
| Standards/Approvals | No | |
| Width | 12.5mm | |
| Depth | 17.4mm | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BL 5.08 | ||
Standards/Approvals No | ||
Width 12.5mm | ||
Depth 17.4mm | ||
Length 40.64mm | ||
Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013490000
This pluggable Terminal Block facilitates efficient electrical connections across various applications. Manufactured by Weidmuller, its straightforward cable mount design allows for simple installation. With a pitch of 5.08mm and an 8 contact configuration, this high current Terminal Block operates reliably at up to 14 A and 400 V.
Features & Benefits
• Eight contacts enable multiple connection points
• 5.08mm pitch offers compatibility with various setups
• Straight body orientation simplifies wiring arrangements
• Screw termination method ensures secure connections
• Designed for high current applications up to 14 A
• Durable nylon body enhances longevity
Applications
• Suitable for automation systems
• Electrical panel wiring
• Connecting multiple circuits
• Facilitating interconnects in machinery
Can it handle high voltage applications?
Yes, it is rated for 400 V.
Will it provide a secure connection?
The screw termination method ensures firm connections.
Is it suitable for outdoor use?
The nylon material offers good resistance to environmental factors.
Can it be used in industrial settings?
Yes, it is designed for robustness in industrial applications.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013490000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013750000
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873113
- Phoenix Contact MSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769078
- Phoenix Contact MVSTBW 2.5/8-STEH-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1851863
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902178
