Weidmüller SL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0402
- Mfr. Part No.:
- 1146850000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.01
(exc. GST)
$29.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.402 | $27.01 |
| 15 - 20 | $5.266 | $26.33 |
| 25 + | $5.194 | $25.97 |
*price indicative
- RS Stock No.:
- 733-0402
- Mfr. Part No.:
- 1146850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | SL | |
| Standards/Approvals | CSA, cURus | |
| Width | 40.44mm | |
| Depth | 12mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series SL | ||
Standards/Approvals CSA, cURus | ||
Width 40.44mm | ||
Depth 12mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 8 Contacts, 5.08mm Pitch - 1146850000
This pluggable Terminal Block is designed for efficient connections in electrical applications. Constructed with a robust right-angle design, it features a through-hole mounting type suitable for wave soldering, enhancing reliability and ease of installation. With a Compact size of 40.64mm in width and 11.7mm in height, this Terminal Block can be seamlessly integrated into various projects.
Features & Benefits
• High current rating of 18A ensures optimal power transmission
• Robust copper alloy construction for enhanced durability
• Right-angle body orientation facilitates space-saving layouts
• Solder termination method protects solder points from mechanical strain
• Features 8 contacts for extensive connectivity options
• IP20 protection degree shields from dust and potential damage
Applications
• Suitable for automation systems where reliable connections are VITAL
• Ideal for use in electrical panels and machinery controls
• Used for circuit boards requiring high current capacity
• Recommended for devices needing robust and secure Terminal connections
What are the insulation material and colour of this product?
The insulating material used is PAGF with a vibrant Orange colour, enhancing visibility and organisation in wiring applications.
How does the Terminal Block perform under extreme temperatures?
It operates effectively in a wide temperature range from -50 to 100 °C, making it adaptable for various environments, including harsh conditions.
What coding options are available for this Terminal block?
It can be manually coded by users or ordered pre-coded, allowing for easy identification and organisation during installations.
What is the significance of the pitch size in this Terminal block?
The 5.08mm pitch ensures compatibility with standard circuit board layouts, facilitating easy integration in diverse electrical projects.
How does the Terminal Block manage high currents during operation?
Its construction allows for a maximum current rating of 18A, ensuring stable performance even when handling substantial electrical loads.
Horizontal Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146850000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838040000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154830000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522460000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147510000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
