RS PRO Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Subtotal (1 unit)*

$2.78

(exc. GST)

$3.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 242 unit(s) shipping from 09 November 2026
  • Final 8 unit(s) shipping from 16 November 2026
Units
Per unit
1 +$2.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 500)

$975.50

(exc. GST)

$1,073.05

(inc. GST)

RS Stock No.:
144-4296
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Length

23.7mm

Width

11.2mm

Standards/Approvals

No

Depth

16.4mm

Series

RS PRO

2-12 pole solid Block

Pluggable male-female connectors

Horizontal & vertical female plug styles

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

1.0mm2 (28-16AWG) solid & stranded cable

Captive screws

Guided pin alignment

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy