Molex 39510 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 395105006
- RS Stock No.:
- 287-2284
- Mfr. Part No.:
- 395105006
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 420 more to save 6%
View bulk pricing optionsSubtotal (1 box of 210 units)*
$795.90
(exc. GST)
$875.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,310 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 210 - 210 | $3.79 | $795.90 | - |
| 420 + | $3.55 | $745.50 | 6% |
*price indicative
- RS Stock No.:
- 287-2284
- Mfr. Part No.:
- 395105006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Housing Material | Tin Plated Aluminium | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Free Cable End | |
| Voltage | 24V | |
| Series | 39510 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed, cUL Listed | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Housing Material Tin Plated Aluminium | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Free Cable End | ||
Voltage 24V | ||
Series 39510 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed, cUL Listed | ||
Length 10m | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug, features 6 circuits. This Terminal Block and barrier strip is designed with a green housing. It is a reliable and versatile solution for various electrical connections. With its Compact design and high-quality construction, this plug ensures secure and efficient power transmission. It is Ideal for use in applications such as automotive, industrial automation, and building infrastructure.
3.81mm pitch Eurostyle horizontal plug with green housing
6 circuits for versatile electrical connections
Compact design for space-saving installation
High-quality construction for reliable power transmission
Suitable for automotive, industrial automation, and building infrastructure applications
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
