Weidmüller BC 3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
739-4144
Mfr. Part No.:
1971650000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

320V

Depth

22mm

Series

BC 3.81

Width

7.9mm

Standards/Approvals

RoHS

Length

33.25mm

COO (Country of Origin):
CN

BCF Flanged Socket Connectors - 180° Push In


These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the Terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC flanged Headers see stock number 739-3832 for 180° and 739-3784 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy