RS PRO Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 144-4074
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.78
(exc. GST)
$3.06
(inc. GST)
- RS Stock No.:
- 144-4074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | RS PRO | |
| Depth | 16.4mm | |
| Standards/Approvals | No | |
| Length | 23.7mm | |
| Width | 11.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series RS PRO | ||
Depth 16.4mm | ||
Standards/Approvals No | ||
Length 23.7mm | ||
Width 11.2mm | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006

