Molex 39525 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 39525-5005
- RS Stock No.:
- 815-373
- Mfr. Part No.:
- 39525-5005
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$689.90
(exc. GST)
$758.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $689.90 | $3.45 |
*price indicative
- RS Stock No.:
- 815-373
- Mfr. Part No.:
- 39525-5005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Pluggable | |
| Voltage | 300V | |
| Series | 39525 | |
| Width | 35mm | |
| Standards/Approvals | REACH SVHC | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Pluggable | ||
Voltage 300V | ||
Series 39525 | ||
Width 35mm | ||
Standards/Approvals REACH SVHC | ||
Length 15.9mm | ||
- COO (Country of Origin):
- CN
The Molex vertical PCB header is designed for secure wire-to-board connections featuring a robust green housing and threaded retention inserts, ensuring stability and reliability in tight spaces.
Current capacity of 15.0A per contact for reliable performance
Rated for a maximum voltage of 300V, suitable for various applications
Houses 5 circuits at a 5.00mm pitch for efficient space utilisation
Vertical orientation streamlines PCB design for optimal layout
PCB thickness compatibility of 3.20mm enhances structural integrity
Polarised design ensures proper mating with complementary components
Related links
- Molex 39525 Series Pluggable Terminal Block 5 mm Pitch 39525-5007
- Molex 39524 Series Pluggable Terminal Block 5 mm Pitch 39524-5005
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1779864
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact MDSTB 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1846726
- Phoenix Contact 5/..-ST-RF 5-Contact 1 Row, 1947081
- Phoenix Contact MDSTBV 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1846111
- Phoenix Contact MDSTBV 2.5/ 5-G Series Pluggable Terminal Block 5 mm Pitch 1845963
