Molex 39525 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 39525-5007

Subtotal (1 pack of 120 units)*

$514.03

(exc. GST)

$565.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$514.03$4.284

*price indicative

RS Stock No.:
815-374
Mfr. Part No.:
39525-5007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

15A

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Pluggable

Voltage

300V

Width

45mm

Series

39525

Standards/Approvals

REACH SVHC

Length

15.9mm

COO (Country of Origin):
CN
The Molex PCB header offers a robust connection solution designed for 5.00mm pitch applications, ensuring secure threading and dependable performance in wire-to-board setups.

Active status ensuring reliability in current operations

Vertical orientation allows for efficient space utilisation on PCB

Green housing with low-halogen compliance provides environmental assurance

Supports up to 15.0A current per contact for enhanced electrical performance

Rated for a maximum voltage of 300V, facilitating versatile applications

Consists of 7 circuits, optimising space while maintaining connection integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy