Phoenix Contact 5/..-ST-RF, FKC 2 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1947081
- RS Stock No.:
- 487-821
- Mfr. Part No.:
- 1947081
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$802.56
(exc. GST)
$882.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $802.56 | $8.026 |
*price indicative
- RS Stock No.:
- 487-821
- Mfr. Part No.:
- 1947081
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST-RF, FKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST-RF, FKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector of the FKC 2.5/5-ST-RF series stands out as a reliable solution for diverse applications, offering seamless integration into your designs. Its robust construction is complemented by a user-friendly push-in spring connection method, allowing for tool-free assembly and reducing installation time. Designed with a nominal cross section of 2.5 mm², this connector ensures efficient performance with a rated current of 12 A and an operational voltage of 320 V, making it Ideal for various industrial requirements. With the added assurance of its tested operational standards and environmental compliance, this connector not only meets rigorous safety norms but also optimises circuit reliability. Its packaging is suited for mindful storage whilst enhancing your inventory management with a minimum order quantity of 100 pieces. The thoughtfully crafted device combines intuitive use with Advanced engineering to reassure customers of its quality and durability.
Time saving push in connection eliminates the need for tools
Integrated test option facilitates quick and convenient circuit testing
Colour coded actuating button allows for intuitive operation
Snap in locking mechanism guarantees secure connections
Compact size allows for efficient use of space in crowded panels
Compatible with the COMBICON MSTB 25 product range
Environmentally compliant fulfilling EU RoHS and China RoHS requirements
- RS Stock No. 0487879
- Mfr. Part No. 1779864
1 Pack of 100
$932.26
- RS Stock No. 0487877
- Mfr. Part No. 1768794
1 Pack of 100
$1,004.10
- RS Stock No. 0554905
- Mfr. Part No. 1909249
1 Pack of 100
$719.29
- RS Stock No. 2482386
- Mfr. Part No. 1779851
Each (In a Pack of 100)
$8.427
Related links
- Phoenix Contact 5/..-ST-RF 4-Contact 1 Row, 1947078
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
- Phoenix Contact FKC 2/5-ST-RF Series PCB Terminal Block 5.08 mm Pitch 1925757
- Phoenix Contact FKC 2.5/7-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947104
- Phoenix Contact FKC 2.5/12-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947159
- Phoenix Contact FKC 2/5-ST-RF Series PCB Terminal Block 5.08 mm Pitch 1925692
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact FKC 2/5-ST Series PCB Terminal Block 5 mm Pitch 1910380












