TE Connectivity Buchanan Series PCB Terminal Block Header, 9-Contact, 3.5 mm Pitch, 1 Row, 284514-9
- RS Stock No.:
- 796-031
- Mfr. Part No.:
- 284514-9
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
$692.75
(exc. GST)
$762.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $692.75 | $6.928 |
*price indicative
- RS Stock No.:
- 796-031
- Mfr. Part No.:
- 284514-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V | |
| Depth | 9.2mm | |
| Series | Buchanan | |
| Standards/Approvals | RoHS | |
| Width | 33.8mm | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V | ||
Depth 9.2mm | ||
Series Buchanan | ||
Standards/Approvals RoHS | ||
Width 33.8mm | ||
Length 32.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block offers reliable connections with its high-performance design, specifically catering to stackable board mount applications. Its robust structure ensures optimal functionality, suitable for various electronic connectivity needs.
Interlocking features enhance stability in stacked designs
Rated for 300 V and 12 A, suitable for demanding applications
Compatible with diverse Terminal Block configurations
Manufactured from halogen-free materials for environmental compliance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284514-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 796867-5
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1776275-2
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
