TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 164-1942
- Mfr. Part No.:
- 284514-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1942
- Mfr. Part No.:
- 284514-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- DE
TE Connectivity 3.5mm TERMI-BLOK Vertical Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm vertical mount closed end PCB Terminal Block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284514-2
- TE Connectivity Buchanan Series PCB Terminal Block Header 3.5 mm Pitch 284514-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-2
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch, 1 Row
