HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 14310217402000
- RS Stock No.:
- 744-771
- Mfr. Part No.:
- 14310217402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$584.33
(exc. GST)
$642.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $584.33 | $1.948 |
*price indicative
- RS Stock No.:
- 744-771
- Mfr. Part No.:
- 14310217402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Depth | 18.4mm | |
| Length | 10.16mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 15.5mm | ||
Depth 18.4mm | ||
Length 10.16mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSH-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient layouts
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
Two contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide for durability
Compliant with multiple standards including RoHS and UL 1059
Compact dimensions facilitate integration into tight spaces
Green colour coding aids in easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217006000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130217001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217002000
