HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 14310217401000
- RS Stock No.:
- 738-994
- Mfr. Part No.:
- 14310217401000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$590.56
(exc. GST)
$649.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $590.56 | $1.969 |
*price indicative
- RS Stock No.:
- 738-994
- Mfr. Part No.:
- 14310217401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Length | 20.32mm | |
| Depth | 25mm | |
| Width | 12.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Series Har Flexicon | ||
Length 20.32mm | ||
Depth 25mm | ||
Width 12.5mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSV-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space in Compact installations
Screw termination method allows for easy and secure wire connections
Rated current of 15 A supports a wide range of applications
Two contacts provide flexibility in circuit design
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 20.32 mm length and 12.5 mm width facilitate integration
Maximum wire size of 12 AWG accommodates various wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217006000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130217001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217002000
