HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 14310217102000
- RS Stock No.:
- 744-770
- Mfr. Part No.:
- 14310217102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 300 units)*
$615.31
(exc. GST)
$676.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $615.31 | $2.051 |
*price indicative
- RS Stock No.:
- 744-770
- Mfr. Part No.:
- 14310217102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Length | 10.16mm | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Length 10.16mm | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installations
Push-in spring cage termination allows for quick and secure connections
Rated current of 12 A supports robust electrical performance
Two contacts provide reliable connectivity for multiple circuits
Constructed from copper alloy for enhanced conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 10.16 mm length and 14.9 mm width optimise space usage
Maximum wire size of 12 AWG accommodates a range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product features a horizontal mounting orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310217402000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130217001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120217001000
