HARTING Har Flexicon Series PCB Connector, 18-Contact, 5.08 mm Pitch, 1 Row, 14121817006000
- RS Stock No.:
- 744-759
- Mfr. Part No.:
- 14121817006000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$498.40
(exc. GST)
$548.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $498.40 | $9.968 |
*price indicative
- RS Stock No.:
- 744-759
- Mfr. Part No.:
- 14121817006000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-18 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines assembly and reduces labour costs
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
15 A current rating accommodates a wide range of electrical loads
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials provide excellent mechanical strength
Compliance with multiple standards ensures reliability and safety in use
Through hole solder termination type allows for secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121815001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121816002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121814001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311817106000
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
