Phoenix Contact MSTBT 2 Series PCB Connector, 18-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-539
- Mfr. Part No.:
- 1809433
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-539
- Mfr. Part No.:
- 1809433
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 10.7mm | |
| Series | MSTBT 2 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 10.7mm | ||
Series MSTBT 2 | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to meet the demanding requirements of modern electrical installations. Incorporating advanced crimp connection technology, it offers a reliable and secure attachment for conductors with a nominal cross section of 2.5 mm². The connector is engineered for direct mounting and features a screw locking mechanism, ensuring stability during operation. With a slim design and a pitch of 5.08 mm, this product is ideal for space-constrained environments, providing up to 18 positions for connections, thereby enhancing wiring flexibility. The MSTBC 2.5/18-STZFD-5.08 connector is not only efficient in its function but also adheres to stringent environmental and safety standards, making it a wise choice for various applications in the electronics sector.
Designed for direct mounting ensuring ease of installation
Equipped with a screw locking mechanism for enhanced connection security
Accommodates up to 18 positions providing extensive wiring options
Employs crimp connection technology for reliable conductor attachment
Features a compact footprint with a 5.08 mm pitch for tight spaces
Constructed from environmentally compliant materials adhering to RoHS requirements
Optimised for a nominal current of 12 A suitable for a range of applications
Capable of withstanding ambient temperatures from -40 °C to 100 °C
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBT 2 Series Pluggable Terminal Block 5.08 mm Pitch 1781085
