Phoenix Contact FKCOW 2 Series PCB Connector, 18-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$2,438.86

(exc. GST)

$2,682.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,438.86$48.777

*price indicative

RS Stock No.:
521-477
Mfr. Part No.:
1860701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

18

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Voltage

320V

Width

91.31mm

Standards/Approvals

UL Recognised (E60425-19931011), E60425-19931011

Length

23.7mm

Series

FKCOW 2

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector offers a reliable solution for modern industrial applications. Designed for ease of use, it features a push-in spring connection method that not only facilitates quick installation but also enhances overall cabling efficiency. The intelligent design ensures that the connections are both robust and secure, making it ideal for various setups where space and reliability are crucial. Its compliance with stringent safety standards, combined with a high degree of functionality, positions it as a go-to choice for professionals seeking dependable connections in demanding environments. With a nominal cross-section of 2.5 mm² and a striking green housing, it guarantees minimal resistance and a long operating life.

Streamlined cabling process for DIN rail mounted devices

No tools required for installation ensuring ease of use

Colour coded actuating elements for intuitive operation

Integrated testing capabilities enhance convenience

Compatible with the MSTB 25 range for versatile applications

Robust design ensures durability under varying conditions

Chemical and thermal resistance suitable for harsh environments

Minimal maintenance required due to advanced contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy