HARTING Har Flexicon Series PCB Connector, 18-Contact, 5 mm Pitch, 1 Row, 14121816002000
- RS Stock No.:
- 736-725
- Mfr. Part No.:
- 14121816002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$728.97
(exc. GST)
$801.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $728.97 | $14.579 |
*price indicative
- RS Stock No.:
- 736-725
- Mfr. Part No.:
- 14121816002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.00 MTH-18 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing reduces assembly time and labour costs
Shrouded design provides additional protection against accidental contact
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure excellent conductivity and corrosion resistance
PCB mount type allows for straightforward integration into existing systems
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
15 A current rating supports a wide range of applications
600 V voltage rating accommodates high-voltage requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121815001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121814001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121817006000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120516002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14130816001000
