HARTING Har Flexicon Series PCB Connector, 20-Contact, 3.81 mm Pitch, 1 Row, 14122015001000
- RS Stock No.:
- 738-983
- Mfr. Part No.:
- 14122015001000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$522.05
(exc. GST)
$574.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $522.05 | $10.441 |
*price indicative
- RS Stock No.:
- 738-983
- Mfr. Part No.:
- 14122015001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTV-20 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Polyamide and polyphthalamide housing offers excellent thermal resistance
Operating temperature range of -40 °C to 110 °C supports diverse applications
20 contacts in a single row optimises space on PCBs
Through hole solder termination type ensures reliable electrical connections
Compliant with multiple standards including RoHS and CE for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various regulatory standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
- RS Stock No. 2877808
- Mfr. Part No. 1828375
Each (In a Pack of 50)
$7.888
- RS Stock No. 8877044
- Mfr. Part No. 1852354
Each (In a Box of 50)
$9.849
- RS Stock No. 2872280
- Mfr. Part No. 395105004
Each (In a Box of 336)
$1.843
- RS Stock No. 0693871
- Mfr. Part No. 39501-6004
1 Pack of 150
$473.27
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14122017002000
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014001000
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row











