HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 740-192
- Mfr. Part No.:
- 14020915101000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,904.05
(exc. GST)
$2,094.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,904.05 | $19.041 |
*price indicative
- RS Stock No.:
- 740-192
- Mfr. Part No.:
- 14020915101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Length | 34.29mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 18.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 220V | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Length 34.29mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 18.35mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTPV-9 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 10 A supports a wide range of applications
Nine contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating enhances corrosion resistance and ensures reliable mating
Housing MADE from polyamide and polyphthalamide offers high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 34.29 mm length and 11.65 mm width facilitate easy integration
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Integrated into electronics and PCB applications for streamlined connections
Applied in electrical distribution systems for power management
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
