Molex 39700 Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 39700-0004
- RS Stock No.:
- 684-821
- Mfr. Part No.:
- 39700-0004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-821
- Mfr. Part No.:
- 39700-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Voltage | 150V | |
| Standards/Approvals | REACH, RoHS, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Voltage 150V | ||
Standards/Approvals REACH, RoHS, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle fixed-mount push-button terminal block designed for seamless wire-to-board applications, providing a reliable connection with a compact footprint. This 2.54mm pitch component offers horizontal entry, making installation straightforward and space-efficient. With the capacity to handle up to 6A at 150V, it is ideal for various electronic projects, maintaining operational integrity in challenging environments. Its green nylon resin construction ensures durability, while the specific design accommodates multiple wire sizes, offering flexibility for diverse wiring configurations. Whether in professional or consumer electronics, this terminal block guarantees enhanced connectivity and long-lasting performance.
Made from green nylon resin for superior durability and environmental compliance
One-piece construction promotes reliability and reduced assembly complexity
Panel mount capability allows for flexible installation in various applications
Operating temperature range of -40° to +105°C ensures performance in diverse conditions
Related links
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
