Molex 39700 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 39700-0903
- RS Stock No.:
- 684-417
- Mfr. Part No.:
- 39700-0903
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$707.61
(exc. GST)
$778.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $707.61 | $3.538 |
*price indicative
- RS Stock No.:
- 684-417
- Mfr. Part No.:
- 39700-0903
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | RoHS, REACH, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals RoHS, REACH, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle fixed-mount push-button terminal block is engineered for efficient wire-to-board connections, offering a reliable solution for various applications. Designed with a 5.00mm pitch, this vertical terminal block supports a maximum current of 10A and accommodates wire sizes ranging from 22 to 14 AWG. Its durable nylon resin construction, coupled with a green colours finish, ensures both functionality and aesthetic appeal. As part of the 39700 series, this product is ideal for environments demanding robust performance, featuring three circuits to facilitate seamless connectivity. With a broad operating temperature range of -40° to +105°C, this product stands ready to meet diverse industrial challenges, making it a suitable choice for professionals seeking reliability and quality in electrical connections.
Features three circuits for streamlined connectivity
Low-halogen compliant as per IEC standards, promoting safety in various applications
Rated for a wide temperature range of -40° to +105°C, ensuring reliable performance in diverse conditions
Designed for easy integration into existing systems, minimizing installation time
Related links
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
