Molex 39700 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 39700-0904
- RS Stock No.:
- 684-151
- Mfr. Part No.:
- 39700-0904
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$614.32
(exc. GST)
$675.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $614.32 | $5.119 |
*price indicative
- RS Stock No.:
- 684-151
- Mfr. Part No.:
- 39700-0904
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Voltage | 150V | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH, RoHS | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Voltage 150V | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH, RoHS | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle fixed-mount push-button terminal block designed for efficient wire-to-board applications, featuring a compact 5.00mm pitch configuration. This robust terminal block accommodates up to four circuits, providing reliable connectivity for various electrical setups. Crafted from durable nylon with a green resin finish, it ensures high durability and aesthetic appeal. With an impressive operating temperature range from -40° to +105°C, this terminal block is engineered to withstand extreme environmental conditions. The vertical entry angle and one-piece component design allow for straightforward installation, making it an ideal choice for both professional and DIY electrical projects.
Designed for up to four circuits, catering to various project needs
Low-halogen, enhancing environmental compliance and safety
Compatible with wire sizes ranging from 14 to 22 AWG for versatile applications
Panel mount capability allows for secure installation in various settings
Related links
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
