RS PRO Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 874-4773
- Distrelec Article No.:
- 304-26-153
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$90.56
(exc. GST)
$99.62
(inc. GST)
- RS Stock No.:
- 874-4773
- Distrelec Article No.:
- 304-26-153
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5 mm | |
| Number of Rows | 1 | |
| Colour | Green, Green | |
| Connector Gender | Male | |
| Current | 15 A | |
| Depth | 26.05 mm | |
| Distrelec Product Id | 30426153 | |
| Housing Material | Polyamide | |
| Length | 10 mm | |
| Maximum Wire Size (AWG) | 28 AWG | |
| Minimum Wire Size (AWG) | 14 AWG | |
| Orientation | Straight, Straight | |
| Standards/Approvals | No | |
| Voltage | 600 V | |
| Width | 12.4 mm | |
| Wire Connection Method | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5 mm | ||
Number of Rows 1 | ||
Colour Green, Green | ||
Connector Gender Male | ||
Current 15 A | ||
Depth 26.05 mm | ||
Distrelec Product Id 30426153 | ||
Housing Material Polyamide | ||
Length 10 mm | ||
Maximum Wire Size (AWG) 28 AWG | ||
Minimum Wire Size (AWG) 14 AWG | ||
Orientation Straight, Straight | ||
Standards/Approvals No | ||
Voltage 600 V | ||
Width 12.4 mm | ||
Wire Connection Method Screw | ||
- COO (Country of Origin):
- CN
RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)
Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Related links
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Euro Blocks Series Pluggable Terminal Block 5 mm Pitch, 1 Row

