WAGO 252 Series Plug-in Connector Female Wire, 7-Pole, 2A, 7-Way

Subtotal (1 box of 100 units)*

$500.32

(exc. GST)

$550.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$500.32$5.003

*price indicative

RS Stock No.:
221-431
Mfr. Part No.:
252-107
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

7

Product Type

Lighting Connector

Series

252

Number of Ways

7

Pitch

3.5mm

Connector Gender

Female

Termination Type

Wire

Sub Type

Connector

Mount Type

Plug-in

Voltage

32V

Lighting Connector Current

2A

Contact Gender

Female

Wire Size

0.14mm², 0.5mm²

Diameter

800μm

Standards/Approvals

No

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 2 Conductor Female Connector comes with technologically advanced puc wire connection. It offers a seamless solution for your PCB assembly needs. Designed for ease of use, it allows for quick and reliable push-in terminations of solid conductors, ensuring a robust connection while simplifying maintenance thanks to its intuitive push-button actuation. This connector withstands diverse environmental conditions and features a compact design that facilitates efficient space utilisation on your printed circuit board. Ideal for a variety of applications, this product combines functionality and durability, making it an essential component for modern electronic systems.

Retains loop connections even when unmated for uninterrupted performance

Offers group arrangements without sacrificing pole numbers

Accommodates a wide range of conductor sizes for diverse applications

Compatible with various accessories enhancing flexibility in design

Constructed with high quality polyamide for superior durability

Related links