- RS Stock No.:
- 710-5521
- Mfr. Part No.:
- 330003
- Brand:
- TE Connectivity
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.542
(exc. GST)
$2.796
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.542 | $12.71 |
*price indicative |
- RS Stock No.:
- 710-5521
- Mfr. Part No.:
- 330003
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity TERMI-FOIL Wire Terminals
TERMI-FOIL wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
TE Connectivity Crimp Barrel-Foil Connector
The TE Connectivity Termi-Foil series Crimp Barrel-Foil Connector is used in the manufacturing transformers, making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an air-tight and moisture-proof connection.
Features and Benefits
• 23.67 X 11.53mm contact dimension
• Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
• Barrel size of 10-12AWG
• Exceed current-carrying requirements
• Foil thickness is 1.9mm
• No noise injection in low-level audio circuits
• No surface preparation necessary
• Will splice two or more pieces of foil or strip
• Will terminate or tap aluminium foil-wound coils
• Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
• Barrel size of 10-12AWG
• Exceed current-carrying requirements
• Foil thickness is 1.9mm
• No noise injection in low-level audio circuits
• No surface preparation necessary
• Will splice two or more pieces of foil or strip
• Will terminate or tap aluminium foil-wound coils
Applications
• Alarm systems
• Electrostatic shields
• Heating elements
• Transformers
• Electrostatic shields
• Heating elements
• Transformers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-FOIL Terminals and Splices
Specifications
Attribute | Value |
---|---|
Wire Size | 12 → 10 AWG |
Contact Dimensions | 23.67 x 11.53mm |
Series | Termi-Foil |
Contact Length | 23.67mm |
Foil Thickness | 1.9 mm |
Related links
- ABB Wire Splice Splice Connector 16 → 5 AWG
- ABB Wire Splice Splice Connector 10 → 4 AWG
- ABB Butt Splice Splice Connector 16 → 14 AWG
- ABB Wire Splice Splice Connector 14 → 10 AWG
- ABB Wire Splice Splice Connector 12 → 4 AWG
- ABB Wire Splice Splice Connector 26 → 17 AWG
- ABB Butt Splice Splice Connector 4 → 3 AWG
- ABB Butt Splice Splice Connector 12 → 10 AWG