Weidmüller OMNIMATE S2L Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 2 Row, 1727890000
- RS Stock No.:
- 382-9551
- Mfr. Part No.:
- 1727890000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $3.72
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$70.82
(exc. GST)
$77.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $14.164 | $70.82 | - |
| 15 - 20 | $13.916 | $69.58 | $3.72 |
| 25 + | $13.60 | $68.00 | $14.10 |
*price indicative
- RS Stock No.:
- 382-9551
- Mfr. Part No.:
- 1727890000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 250V | |
| Series | OMNIMATE S2L | |
| Width | 32.9mm | |
| Standards/Approvals | CSA, cURus | |
| Length | 3.2mm | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 250V | ||
Series OMNIMATE S2L | ||
Width 32.9mm | ||
Standards/Approvals CSA, cURus | ||
Length 3.2mm | ||
Depth 14.2mm | ||
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch 1727890000
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-18D2-V1DS
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727620000
- Phoenix Contact DFMC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790179
- Phoenix Contact FMCD 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738872
- Phoenix Contact DFMC 1.5/9-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790360
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-18D2-H1DS
