Phoenix Contact, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Feed Through Header, Flange Mount, Plug In, Push In
- RS Stock No.:
- 610-138
- Mfr. Part No.:
- 1899139
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$385.01
(exc. GST)
$423.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $385.01 | $7.70 |
*price indicative
- RS Stock No.:
- 610-138
- Mfr. Part No.:
- 1899139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Flange Mount | |
| Termination Method | Plug In, Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Flange Mount | ||
Termination Method Plug In, Push In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header designed for exceptional connectivity in various applications. Engineered with precision, it ensures reliable electrical performance with a nominal current rating of 12 A and a rated voltage of 320 V. Its robust construction includes a green housing made from PBT, compliant with RoHS directives, which guarantees both durability and environmental responsibility. Featuring a pitch of 5.08 mm, this component supports linear pinning layout and wave soldering mounting, facilitating straightforward and efficient installation.
Crafted for ease of installation with a wave soldering mounting type
Compliant with international standards for maximum safety and quality assurance
Delivers superior mechanical durability and consistent electrical performance
Supports a wide operating temperature range to adapt to various environmental conditions
Minimises contact resistance to enhance overall electrical efficiency
Compliant with international standards for maximum safety and quality assurance
Delivers superior mechanical durability and consistent electrical performance
Supports a wide operating temperature range to adapt to various environmental conditions
Minimises contact resistance to enhance overall electrical efficiency
Related links
- Phoenix Contact 2 Way Pluggable Terminal Block Flange Mount Push In
- Phoenix Contact 4 Way Pluggable Terminal Block Flange Mount Push In
- Phoenix Contact 3 Way Pluggable Terminal Block Flange Mount Push In
- Phoenix Contact DFK Feed Through Plug Plug In, Push
- Phoenix Contact DFK Feed Through Plug Plug In, Push
- Phoenix Contact DFK Feed Through Plug Plug In, Push
- Phoenix Contact DFK Feed Through Plug Plug In, Push
- Phoenix Contact 2/..-PT 2 Way Pluggable Terminal Block Feed Through,
