Phoenix Contact Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 1945274
- RS Stock No.:
- 610-049
- Mfr. Part No.:
- 1945274
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$485.57
(exc. GST)
$534.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $485.57 | $9.711 |
*price indicative
- RS Stock No.:
- 610-049
- Mfr. Part No.:
- 1945274
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 25V | |
| Length | 2.8mm | |
| Standards/Approvals | ISO 6988:1985-02, cULus Recognised E60425-20030211, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, VDE 40055514 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Colour Black | ||
Voltage 25V | ||
Length 2.8mm | ||
Standards/Approvals ISO 6988:1985-02, cULus Recognised E60425-20030211, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, VDE 40055514 | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 8817689
- Mfr. Part No. 1840544
- RS Stock No. 8588505
- Mfr. Part No. 1935585
- RS Stock No. 8571070
- Mfr. Part No. 3061884
- RS Stock No. 8571002
- Mfr. Part No. 3061651
Related links
- Phoenix Contact FK-MCP 1.5/20-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817411
- Phoenix Contact MC 1.5/20-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843978
- Phoenix Contact FMC 1.5/20-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952209
- Phoenix Contact MC Series Pluggable Terminal Block 3.5 mm Pitch 1840544
- Phoenix Contact FMC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966279
- Phoenix Contact MCV 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843787
- Phoenix Contact PP-H 2.5/20 Series Pluggable Terminal Block 3.5 mm Pitch 3061884
- Phoenix Contact MC 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844391











