Phoenix Contact PP-H 2.5/20 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 3061884

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 box of 10 units)*

$358.76

(exc. GST)

$394.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$35.876$358.76-
50 +$32.287$322.8710%

*price indicative

RS Stock No.:
857-1070
Mfr. Part No.:
3061884
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

500V

Series

PP-H 2.5/20

Length

15.8mm

Standards/Approvals

No

Width

104mm

Depth

39mm

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 20, number of positions: 20, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 104 mm, height: 39 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy