Phoenix Contact MCV 1.5/20-G-3.5 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 1843787
- RS Stock No.:
- 881-9391
- Mfr. Part No.:
- 1843787
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$711.25
(exc. GST)
$782.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $14.225 | $711.25 | - |
| 250 + | $12.803 | $640.15 | 9% |
*price indicative
- RS Stock No.:
- 881-9391
- Mfr. Part No.:
- 1843787
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS, CSA, VDE, UL 94 V-0, REACH, cULus | |
| Width | 71.4mm | |
| Series | MCV 1.5/20-G-3.5 | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Depth 12.6mm | ||
Standards/Approvals RoHS, CSA, VDE, UL 94 V-0, REACH, cULus | ||
Width 71.4mm | ||
Series MCV 1.5/20-G-3.5 | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844391
- Phoenix Contact MCV 1.5/20-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1844922
- Phoenix Contact MCV 1.5/20-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843402
- Phoenix Contact MCV 1.5/20-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818177
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/3-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843619
- Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/5-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843635
