Phoenix Contact MC 1.5/5-ST-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1840395

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

$2,047.25

(exc. GST)

$2,252.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250$8.189$2,047.25-
500 - 750$7.984$1,996.002%
1000 +$7.862$1,965.503%

*price indicative

RS Stock No.:
170-3892
Mfr. Part No.:
1840395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Series

MC 1.5/5-ST-3.5

Width

16.1mm

Standards/Approvals

No

Length

17.5mm

Depth

11.1mm

RoHS Status: Exempt

Phoenix Contact MC 1.5/ 5-ST-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Screw Termination Method - 1840395


This pluggable Terminal Block is designed for reliable electrical connections across various applications. Its robust screw connection method ensures optimal conductivity and efficient power distribution. The connector’s Compact size and effective design make it a key component in the automation and electronics sectors, Ideal for projects requiring high-performance electrical connectors.

Features & Benefits


• Supports up to 8A nominal current for effective power distribution

• Rated for 320V, suitable for diverse applications

• 3.5mm pitch for space-efficient connections

• Compatible with both rigid and flexible conductors

• Constructed from Durable polyamide for enhanced longevity

• Utilises a socket connection type for secure fittings

Applications


• Suitable for control cabinets and machinery

• Used in electrical systems that require dependable connections

• Fits PCB in automation technologies

• Applicable in industrial settings for robust connectivity

How does the installation process work?


It features a screw connection method for easy installation and secure fastening.

Can it accommodate different types of conductors?


Yes, it is compatible with both rigid and flexible conductors for versatile applications.

What is the maximum current rating?


The product is rated for a nominal current of up to 8A.

Is it suitable for high voltage applications?


Yes, it supports a voltage rating of 320V, making it appropriate for such use.

What material is the Terminal Block MADE of?


It is MADE of polyamide, ensuring durability and resistance to environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy