Phoenix Contact FK-MPT 0.5/5-ST-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1913950
- RS Stock No.:
- 855-1092
- Mfr. Part No.:
- 1913950
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $89.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$178.60
(exc. GST)
$196.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.572 | $178.60 | - |
| 250 + | $3.215 | $160.75 | $89.25 |
*price indicative
- RS Stock No.:
- 855-1092
- Mfr. Part No.:
- 1913950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.12mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 18mm | |
| Length | 9.5mm | |
| Series | FK-MPT 0.5/5-ST-3.5 | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.12mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Width 18mm | ||
Length 9.5mm | ||
Series FK-MPT 0.5/5-ST-3.5 | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 10, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MPT 0.5/5-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891098
- Phoenix Contact FK-MPT 0.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914069
- Phoenix Contact FK-MPT 0.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914043
- Phoenix Contact FK-MPT 0.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914056
- Phoenix Contact FK-MPT 0.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913992
- Phoenix Contact FK-MPT 0.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913934
- Phoenix Contact FK-MPT 0.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914030
- Phoenix Contact FK-MPT 0.5/11-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914027
