Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block, 13 Contact(s), 5.08 mm Pitch, 1 Row

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
557-333
Mfr. Part No.:
0710280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

DFK-MSTB

Pitch

5.08mm

Current

12A

Number of Contacts

13

Housing Material

Polyamide

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Threaded

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

9.3mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA Approval ID: 13631, cULus Approval ID: E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE Approval ID: 40050648

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed through header is thoughtfully crafted to meet the demands of modern electrical systems. Ideal for versatile applications, this robust connector provides efficient connectivity while enabling flexible panel feed-through configurations. Built with a pin layout that ensures seamless integration, this product promises impeccable performance with features designed for longevity and reliability. Its variable solder slip-on connection and Durable construction cater to diverse device designs, ensuring stability in multiple environments. This connector exemplifies precision engineering, making it a compelling choice for professionals seeking dependable connectivity solutions.

Enables flexible mounting for enhanced device design

Supports both permanent solder and slip on connection methods

Designed for superior mechanical stability with its screw locking mechanism

Features linear pinning for streamlined installation

Engineered from WEEE/RoHS compliant materials for environmental safety

Offers a range of electrical properties to cater to various requirements

Resistant to climatic variations ensuring reliable operation in challenging conditions

Features a packaged design for ease of transport and storage

Related links