Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 0707374
- RS Stock No.:
- 565-693
- Mfr. Part No.:
- 0707374
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,829.01
(exc. GST)
$2,011.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,829.01 | $36.58 |
*price indicative
- RS Stock No.:
- 565-693
- Mfr. Part No.:
- 0707374
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 17.5mm | |
| Width | 101.6mm | |
| Series | DFK-MSTB | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Length 17.5mm | ||
Width 101.6mm | ||
Series DFK-MSTB | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is designed to offer maximum flexibility for connections in various device designs. This innovative connector enables both permanent solder and standardised slip-on connections, accommodating diverse connection technologies. Its robust construction features a nominal cross section of 2.5 mm² and supports a nominal current of 12 A, ensuring reliability in demanding applications. The green housing is crafted from durable PA, meeting stringent flammability and environmental standards. With its linear pin layout and direct mounting capability, the feed-through header is essential for efficient panel feed-through setups, providing users with versatile options for cable management.
Designed for direct mounting simplifying installation processes
Accommodates a variety of connection methods for greater versatility
Pin layout ensures compatibility with standard connection systems
Constructed to withstand rigorous environmental conditions
Features a compact design to optimise space within enclosures
Boasts robust electrical properties for dependable performance
Manufactured to comply with international safety standards
Related links
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707329
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1786543
- Phoenix Contact COMBICON DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707057
- Phoenix Contact DFK-MSTB 2.5/2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707248
