Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block, 11 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 556-150
- Mfr. Part No.:
- 0710264
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,503.23
(exc. GST)
$1,653.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,503.23 | $30.065 |
*price indicative
- RS Stock No.:
- 556-150
- Mfr. Part No.:
- 0710264
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | DFK-MSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Threaded | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60695-2-13, IEC 60068-2-70, EN 60695-2-12, IEC 60512-1-1, IEC 60512-1-2, EN 60695-10-2, IEC 60512-13-5, cULus E60425-19931011, IEC 60512-15-1, CSA 13631, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE 40050648 | |
| Mating Pin Length | 9.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series DFK-MSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Threaded | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60695-2-13, IEC 60068-2-70, EN 60695-2-12, IEC 60512-1-1, IEC 60512-1-2, EN 60695-10-2, IEC 60512-13-5, cULus E60425-19931011, IEC 60512-15-1, CSA 13631, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE 40050648 | ||
Mating Pin Length 9.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707329
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707303
