Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 0707345
- RS Stock No.:
- 565-692
- Mfr. Part No.:
- 0707345
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,485.77
(exc. GST)
$1,634.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,485.77 | $29.715 |
*price indicative
- RS Stock No.:
- 565-692
- Mfr. Part No.:
- 0707345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 86.36mm | |
| Series | DFK-MSTB | |
| Length | 17.5mm | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Width 86.36mm | ||
Series DFK-MSTB | ||
Length 17.5mm | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header offers a reliable solution for connecting devices in compact configurations. Designed to accommodate a nominal cross-section of 2.5 mm², this product is engineered for maximum flexibility in electrical connections. With features facilitating both solder and slip-on methods, it ensures versatility for various applications. The robust build guarantees secure fittings, while its green housing presents a straightforward identification during installation. Ideal for direct mounting, this headers linear pin layout and meticulous design enable seamless integration into existing systems. Enhanced with multiple contact potentials and superior material specifications, this product is perfect for modern device design and electrical requirements.
Offers a compact design that saves space in panel layouts
Supports soldering or slip-on connections for adaptable installation
Features a linear pin layout ensuring compatibility with standard configurations
Made from high-quality, WEEE/RoHS-compliant materials for sustainable use
Enables a nominal current of 12 A, accommodating a range of electrical demands
Includes robust mechanical specifications for reliable long-term performance
Provides optimal pin length for secure connections to PCB designs
Designed without mounting flanges, enhancing versatility in panel design
Related links
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707329
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
- Phoenix Contact COMBICON DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707057
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776618
- Phoenix Contact DFK-MSTB 2.5/2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707248
- Phoenix Contact DFK-MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707303
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
