Phoenix Contact DFK/DP Series Pluggable Terminal Block, 2-Contact, 6 mm Pitch, Screw, 1 Row

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
557-316
Mfr. Part No.:
0706524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

6mm

Number of Rows

1

Current

18A

Mount Type

Screw

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Screw

Voltage

40V

Standards/Approvals

CSA, IEC 60947-7-1:2009-04, cULus

Width

6.15mm

Length

41.4mm

Depth

41.4mm

Series

DFK/DP

COO (Country of Origin):
BG
The Phoenix Contact Panel feed-through Terminal Block combines versatility and reliability for various electrical applications. Designed to facilitate easy and secure connections, it offers robust screw connections with tension sleeves and solder/slip-on options for optimal flexibility. Engineered for performance, this component supports a load current of up to 18 A and accommodates a range of conductor cross sections, ensuring compatibility with diverse wiring scenarios. Its Compact width of just 6.15 mm makes it an excellent choice for space-constrained environments, without compromising on functionality. The Terminal Block features a grey insulating material, ensuring aesthetic appeal whilst maintaining top-notch performance standards. Perfect for use in industrial settings, this product is a reliable choice for established and emerging technologies alike, delivering superior electrical conductivity and thermal efficiency.

Designed for compliance with stringent safety standards

Constructed from high-quality materials for reliable long-term use

Compact design Ideal for confined spaces in control panels

Robust insulation characteristics for safe operation in various environments

Environmentally compliant, enhancing sustainability in installations

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy