Roline Male DisplayPort to Female DisplayPort DisplayPort Cable, 150 mm
- RS Stock No.:
- 266-0566
- Mfr. Part No.:
- 12.03.3164-10
- Brand:
- Roline
Subtotal (1 unit)*
$37.44
(exc. GST)
$41.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.44 |
*price indicative
- RS Stock No.:
- 266-0566
- Mfr. Part No.:
- 12.03.3164-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DisplayPort Version 1.4 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals DisplayPort Version 1.4 | ||
- COO (Country of Origin):
- CN
The Roline for connecting an HDMI cable to a display port socket. If you want to connect a graphic card with DisplayPort female to a monitor by using a HDMI cable, you need this DisplayPort to HDMI adapter.
DisplayPort Version 1.4 allows increased resolutions
Higher refresh rates
Greater colour depth
Support HDR10
Related links
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 1 m
- Roline Male DisplayPort to Female Mini DisplayPort 150 mm
- Roline Male DisplayPort to Male HDMI 1 m
- Roline Male DisplayPort to Male HDMI 1.5 m
- Roline Male DisplayPort to Male HDMI 3 m
- Roline Male DisplayPort to Male HDMI 2 m
