Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket, 10-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-388
- Mfr. Part No.:
- 1716580
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,526.80
(exc. GST)
$4,979.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,526.80 | $452.68 |
*price indicative
- RS Stock No.:
- 499-388
- Mfr. Part No.:
- 1716580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Length | 48.93mm | |
| Width | 101.7mm | |
| Series | DFK-PC | |
| Standards/Approvals | cULus Approval ID: E60425-19920722 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Length 48.93mm | ||
Width 101.7mm | ||
Series DFK-PC | ||
Standards/Approvals cULus Approval ID: E60425-19920722 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium feed-through connector designed for robust and reliable connections in various applications. Engineered to accommodate a nominal cross section of 6 mm² and a rated voltage of 1000 V, this connector not only excels in electrical performance but also ensures exceptional durability. Featuring a user-friendly screw connection method with tension sleeve, it simplifies the installation process while maintaining high safety standards. The streamlined design allows for flexible conductor connections, making it ideal for diverse wiring configurations. With its compact dimensions, it optimally utilises space within panels and configurations, providing a snug and efficient fit. Whether youre working in industrial automation or on complex electrical systems, this connector is an indispensable component that guarantees compatibility and performance.
Facilitates the connection of dual conductors effortlessly
Allows secure housing panel fixing through tool-free snap-in locking
Complies with stringent RoHS and REACH standards for a greener choice
Features a flammability rating of V0 for enhanced safety
Designed for convenient assembly at various ambient temperatures
Backed by comprehensive approvals, ensuring reliability across applications
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
