Phoenix Contact DFK 4 Series Pluggable Terminal Block, 2-Contact, 6 mm Pitch, 1 Row, 0708357
- RS Stock No.:
- 565-783
- Mfr. Part No.:
- 0708357
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-783
- Mfr. Part No.:
- 0708357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Orientation | Straight | |
| Colour | Grey | |
| Width | 6.15mm | |
| Depth | 24mm | |
| Length | 39.5mm | |
| Series | DFK 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 6mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Orientation Straight | ||
Colour Grey | ||
Width 6.15mm | ||
Depth 24mm | ||
Length 39.5mm | ||
Series DFK 4 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact Cutting-edge panel feed-through terminal block designed to provide reliable connections in electrical applications. Perfectly crafted for versatility, it utilises a screw connection method with a tension sleeve, making it exceptionally user-friendly. This terminal block is engineered to accommodate a variety of conductor sizes, ensuring superb conductivity and minimised temperature rise. With its compact profile of just 6.15 mm in width, it can be easily integrated into various setups, enhancing design flexibility. This product stands out for its robust construction, promising durability and performance even under challenging conditions. It adheres to stringent international standards, making it a sound choice for professionals seeking dependable solutions in connectivity.
World-renowned connection principle supports global applications
Tool-free snap-in design simplifies installation on device panels
Dual conductor connectivity allows for greater wiring flexibility
Built to withstand high temperature rising due to enhanced contact force
Meets international insulation standards for added safety
Compact dimensions facilitate efficient use of space in electrical designs
Constructed from high-quality materials ensuring long-lasting performance
Related links
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK Series Panel Feed Through Terminal Plug 6 mm Pitch 0708315
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
- Phoenix Contact DFK-PC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727605
- Phoenix Contact DFK-MC 1.5/6-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829387
- Phoenix Contact DFK-PC 5/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727692
