Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 7-Contact, 10.16 mm Pitch, Screw, 1 Row Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
499-215
Mfr. Part No.:
1703661
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

7

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Termination Type

Screw

Colour

Green

Voltage

1kV

Standards/Approvals

cULus Recognised, VDE

Series

DFK

Length

44.1mm

Width

106.48mm

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector is designed for high-performance applications, providing a reliable solution for connecting two conductors seamlessly. With a nominal cross section of 16 mm² and a robust locking mechanism, it ensures excellent electrical stability and safety in diverse environments. This product features a well-known connection principle, simplifying its integration into existing systems. Designed with user-friendly features, it supports a variety of conductor types and cross-sections, making it versatile for numerous industrial requirements. The DFK-PC series exemplifies durability through its shielded electrical properties and superior mechanical stability, making it a favoured choice for professionals in the field.

Enables connection of multiple conductors with ease

Features a screw flange for enhanced mechanical stability

Allows for tool-free installation with snap-in locking options

Offers low temperature rise due to maximum contact force

Facilitates connections in high-voltage applications up to 1000 V

Designed for flexible and rigid conductor cross sections

Complies with various international standards for safety and reliability

Equipped with a shroud for professional EMC shield feed-through

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy