Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 4-Contact, 10.16 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-216
- Mfr. Part No.:
- 1703713
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,091.00
(exc. GST)
$3,400.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,091.00 | $309.10 |
*price indicative
- RS Stock No.:
- 499-216
- Mfr. Part No.:
- 1703713
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Series | DFK | |
| Width | 64.76mm | |
| Standards/Approvals | ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, IEC 60-1:1-11, IEC 60068-2-70:1995-12, VDE, IEC 60068-2-6:2007-12, IEC 61984:2008-10, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, cULus Recognised | |
| Length | 56.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Series DFK | ||
Width 64.76mm | ||
Standards/Approvals ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, IEC 60-1:1-11, IEC 60068-2-70:1995-12, VDE, IEC 60068-2-6:2007-12, IEC 61984:2008-10, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, cULus Recognised | ||
Length 56.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
