Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-228
- Mfr. Part No.:
- 1716755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,687.73
(exc. GST)
$2,956.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,687.73 | $268.773 |
*price indicative
- RS Stock No.:
- 499-228
- Mfr. Part No.:
- 1716755
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 48.95mm | |
| Width | 72.72mm | |
| Series | DFK | |
| Standards/Approvals | cULus, IEC 60664-1:2007-04, EN 60695-10-2, EN 60695-2-12, IEC 60112, UL 94 V0, EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Length 48.95mm | ||
Width 72.72mm | ||
Series DFK | ||
Standards/Approvals cULus, IEC 60664-1:2007-04, EN 60695-10-2, EN 60695-2-12, IEC 60112, UL 94 V0, EN 60695-2-13 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector from the DFK-PC series stands out as a versatile solution for demanding electrical applications. Engineered for robust performance, this connector is designed to facilitate reliable connections while maintaining a streamlined footprint. Its combination of a screw locking mechanism and green PA housing ensures both mechanical stability and effective EMC shielding. Ideal for various industrial environments, it supports a nominal cross section of 6 mm², reinforcing its capability to handle significant electrical loads. With a rated voltage of 1000 V and a nominal current of 32 A, this connector reliably meets the stringent requirements of electrical systems while providing a user-friendly installation experience through its screw connection method.
Designed for secure and effective electrical connections
Crafted with a green housing for quick identification and aesthetic integration
Employs a screw locking mechanism for added mechanical strength
Complies with international electrical safety standards
Supports tool-free snap-in locking for efficient installation
Optimised for high current capacity with minimal heat generation
- RS Stock No. 0499389
- Mfr. Part No. 1716713
1 Pack of 10
$5,608.10
- RS Stock No. 0499393
- Mfr. Part No. 1716807
1 Pack of 10
$4,947.80
- RS Stock No. 0499225
- Mfr. Part No. 1716690
1 Pack of 10
$4,704.08
- RS Stock No. 0499388
- Mfr. Part No. 1716580
1 Pack of 10
$4,526.80
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw












