Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 7-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-387
- Mfr. Part No.:
- 1716551
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,170.76
(exc. GST)
$3,487.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,170.76 | $317.076 |
*price indicative
- RS Stock No.:
- 499-387
- Mfr. Part No.:
- 1716551
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Series | DFK | |
| Width | 78.84mm | |
| Standards/Approvals | cULus Approval ID: E60425-19920722 | |
| Length | 48.93mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Series DFK | ||
Width 78.84mm | ||
Standards/Approvals cULus Approval ID: E60425-19920722 | ||
Length 48.93mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through plug offers a reliable connection solution tailored for various applications, ensuring optimal performance. Featuring advanced engineering, it supports a nominal cross-section of 6 mm² and a current rating of 32 A, making it ideal for demanding environments. Its robust design incorporates an innovative screw connection with a tension sleeve, allowing easy and secure wire attachment. The product ensures minimal temperature rise during operation due to its effective contact force mechanism, providing enhanced reliability and longevity. This feed-through connector is part of the well-regarded DFK-PC series, designed with the versatility to cater to multiple industrial needs, from automation to control systems.
Allows connection of two conductors efficiently
Designed for tool-free snap-in locking, ensuring quick installation
Constructed from high-quality materials to support long-lasting usage
Offers excellent contact resistance to enhance electrical conductivity
Features an insulating material rated for high thermal performance
Provides a compact footprint of 78.84 mm width, fitting into tight spaces
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
