Amphenol Industrial OQ0270510000G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, OQ0270510000G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.34

(exc. GST)

$0.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,368 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.34
10 - 24$0.32
25 +$0.30

*price indicative

RS Stock No.:
446-391
Mfr. Part No.:
OQ0270510000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Orientation

Straight

Voltage

300V

Series

OQ0270510000G

Standards/Approvals

US, TUV, VDE

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy